


1.5KE68CA-TP | |
---|---|
DigiKey Part Number | 1.5KE68CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE68CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE68CA-TP |
Description | TVS DIODE 58.1VWM 92VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $4.44200 | $44.42 |
100 | $3.62930 | $362.93 |
500 | $2.80832 | $1,404.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $2.40596 | $2,887.15 |
2,400 | $1.87211 | $4,493.06 |
3,600 | $1.81874 | $6,547.46 |
6,000 | $1.76639 | $10,598.34 |