
1.5KE68CA | |
|---|---|
DigiKey Part Number | 1.5KE68CALFTR-ND - Tape & Reel (TR) 1.5KE68CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE68CA |
Description | TVS DIODE 58.1VWM 92VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE68CA Models |
Category | Current - Peak Pulse (10/1000µs) 16.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $5.86200 | $58.62 |
| 100 | $3.83290 | $383.29 |
| 500 | $2.96056 | $1,480.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.17774 | $2,613.29 |
| 2,400 | $1.98943 | $4,774.63 |
| 3,600 | $1.89346 | $6,816.46 |
| 6,000 | $1.78557 | $10,713.42 |
| 8,400 | $1.77893 | $14,943.01 |










