XR3083XIDTR-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1,527
Unit Price: $22.61000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4,933
Unit Price: $22.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $16.53000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,645
Unit Price: $16.53000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 304
Unit Price: $16.53000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,010
Unit Price: $16.53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: $66.35000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 178
Unit Price: $55.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,260
Unit Price: $55.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $52.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,143
Unit Price: $52.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 704
Unit Price: $66.35000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,666
Unit Price: $66.35000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 296
Unit Price: $66.35000
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR3083XIDTR-F

DigiKey Part Number
XR3083XIDTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR3083XIDTR-F
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR3083XIDTR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
1Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes