
ISL4489EIBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL4489EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL4489EIBZ-TCT-ND - Cut Tape (CT) 20-ISL4489EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL4489EIBZ-T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL4489EIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.98000 | $25.98 |
| 10 | $18.68700 | $186.87 |
| 25 | $16.93960 | $423.49 |
| 100 | $15.05440 | $1,505.44 |
| 250 | $14.16860 | $3,542.15 |
| 500 | $13.63898 | $6,819.49 |
| 1,000 | $13.20784 | $13,207.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.74964 | $31,874.10 |
| 5,000 | $12.47614 | $62,380.70 |

