ISL83080EIBZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,482
Unit Price: $19.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,246
Unit Price: $81.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 377
Unit Price: $45.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 401
Unit Price: $45.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 463
Unit Price: $48.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,158
Unit Price: $48.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 286
Unit Price: $62.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 833
Unit Price: $62.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 345
Unit Price: $58.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $32.21322
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 477
Unit Price: $45.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $24.70482
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 163
Unit Price: $58.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $32.21322
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83080EIBZ

DigiKey Part Number
ISL83080EIBZ-ND
Manufacturer
Manufacturer Product Number
ISL83080EIBZ
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL83080EIBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
115Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$19.16000$19.16
10$13.57400$135.74
25$12.24360$306.09
100$10.81210$1,081.21
250$10.14040$2,535.10
500$9.73902$4,869.51
1,000$9.41041$9,410.41
3,000$9.00679$27,020.37
5,000$8.85824$44,291.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.