
MAX13431EEUB+ | |
---|---|
DigiKey Part Number | MAX13431EEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13431EEUB+ |
Description | IC TRANSCEIVER HALF 1/1 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX13431EEUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.61000 | $56.61 |
10 | $43.60600 | $436.06 |
50 | $38.40420 | $1,920.21 |
100 | $36.79320 | $3,679.32 |
250 | $35.09140 | $8,772.85 |
500 | $34.06604 | $17,033.02 |
1,000 | $33.22202 | $33,222.02 |
2,500 | $32.33127 | $80,828.18 |