



ADF4156BCPZ-RL7 | |
---|---|
DigiKey Part Number | ADF4156BCPZ-RL7TR-ND - Tape & Reel (TR) ADF4156BCPZ-RL7CT-ND - Cut Tape (CT) ADF4156BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4156BCPZ-RL7 |
Description | IC FRACT N SYNTH 20LFCSP |
Customer Reference | |
Detailed Description | Fractional N Synthesizer (RF) IC 6.2GHz 1 20-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4156BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Fractional N Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 6.2GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.36000 | $76.36 |
10 | $51.60600 | $516.06 |
25 | $45.15720 | $1,128.93 |
100 | $37.86170 | $3,786.17 |