120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS160808A121

DigiKey Part Number
5262-EBMS160808A121TR-ND - Tape & Reel (TR)
5262-EBMS160808A121CT-ND - Cut Tape (CT)
5262-EBMS160808A121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS160808A121
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.031" (0.80mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2506031217Y0Fair-Rite Products Corp.109,5841934-1437-1-ND$0.82000Parametric Equivalent
BBGK00160808121Y00Pulse Electronics10,290553-BBGK00160808121Y00CT-ND$0.82000Parametric Equivalent
FB160808T-121Y-SCal-Chip Electronics, Inc.1,8604713-FB160808T-121Y-SCT-ND$0.82000Parametric Equivalent
MMZ1608B121CTAH0TDK103,113445-MMZ1608B121CTAH0CT-ND$0.82000Parametric Equivalent
MMZ1608R121CTAH0TDK9,653445-MMZ1608R121CTAH0CT-ND$0.82000Parametric Equivalent
In-Stock: 3,520
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46000$4.60
25$0.40440$10.11
50$0.36340$18.17
100$0.32560$32.56
250$0.28052$70.13
500$0.24994$124.97
1,000$0.22157$221.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17086$683.44
8,000$0.14816$1,185.28
12,000$0.13561$1,627.32
20,000$0.12826$2,565.20
Manufacturers Standard Package