MS353-10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS353-10F

DigiKey Part Number
2333-MS353-10F-ND
Manufacturer
Manufacturer Product Number
MS353-10F
Description
RF SHIELD 0.787"X1.390" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.787" (20.00mm) X 1.390" (35.30mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS353-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.252" (6.40mm)
Length - Overall
1.390" (35.30mm)
Width - Overall
0.787" (20.00mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$20.15000$20.15
10$12.67800$126.78
50$9.51120$475.56
100$8.50030$850.03
250$7.41084$1,852.71
450$6.83482$3,075.67
950$6.21712$5,906.26
2,400$5.59806$13,435.34
4,900$5.40501$26,484.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.