
MS353-10C | |
|---|---|
DigiKey Part Number | 2333-MS353-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS353-10C |
Description | RF SHIELD 0.803X1.405" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.803" (20.40mm) X 1.405" (35.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS353-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.405" (35.70mm) | |
Width - Overall | 0.803" (20.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.03000 | $18.03 |
| 10 | $11.24200 | $112.42 |
| 50 | $8.39180 | $419.59 |
| 100 | $7.48220 | $748.22 |
| 250 | $6.50200 | $1,625.50 |
| 450 | $5.98380 | $2,692.71 |
| 950 | $5.42789 | $5,156.50 |
| 2,400 | $4.87080 | $11,689.92 |
| 4,900 | $4.58916 | $22,486.88 |




