
MS199-10C | |
|---|---|
DigiKey Part Number | 2333-MS199-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS199-10C |
Description | 20.3X9.6X2MM RF COVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.378" (9.60mm) X 0.799" (20.30mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.799" (20.30mm) | |
Width - Overall | 0.378" (9.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.66000 | $15.66 |
| 10 | $9.74100 | $97.41 |
| 25 | $8.19120 | $204.78 |
| 154 | $5.99812 | $923.71 |
| 308 | $5.39601 | $1,661.97 |
| 462 | $5.09041 | $2,351.77 |
| 1,078 | $4.54530 | $4,899.83 |
| 2,464 | $4.11594 | $10,141.68 |
| 4,928 | $3.81973 | $18,823.63 |







