
MS199-10S | |
|---|---|
DigiKey Part Number | 2333-MS199-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS199-10S |
Description | 19.9X9.2X2MM SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.362" (9.20mm) X 0.783" (19.90mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.783" (19.90mm) | |
Width - Overall | 0.362" (9.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $9.81600 | $98.16 |
| 25 | $8.25440 | $206.36 |
| 154 | $6.04442 | $930.84 |
| 308 | $5.43766 | $1,674.80 |
| 462 | $5.12972 | $2,369.93 |
| 1,078 | $4.58040 | $4,937.67 |
| 2,464 | $4.14772 | $10,219.98 |
| 4,928 | $3.84922 | $18,968.96 |

