
FL1P-8QW-1-G24V | |
---|---|
DigiKey Part Number | 458-2038-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8QW-1-G24V |
Description | LED PNL IND GREEN 9.10MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 24V 15mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 9.10mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.09000 | $41.09 |
35 | $26.80143 | $938.05 |
105 | $24.28686 | $2,550.12 |
525 | $21.60865 | $11,344.54 |
1,015 | $20.77727 | $21,088.93 |
2,030 | $20.03494 | $40,670.93 |