
FL1P-8QW-1-G110V | |
---|---|
DigiKey Part Number | 458-2036-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8QW-1-G110V |
Description | LED PNL IND GREEN 9.10MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 110V 15mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 110V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 9.10mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.84000 | $36.84 |
35 | $23.86971 | $835.44 |
105 | $21.57781 | $2,265.67 |
525 | $19.13476 | $10,045.75 |
1,015 | $18.37623 | $18,651.87 |
2,030 | $17.69876 | $35,928.48 |