A2035-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lantronix, Inc.
In Stock: 461
Unit Price: $171.65000
Datasheet

Similar


Lantronix, Inc.
In Stock: 483
Unit Price: $271.43000
Datasheet
SiRFstarIV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2035-H

DigiKey Part Number
1829-A2035-HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A2035-H
Description
RF RCVR GPS 1.575GHZ MODULE
Customer Reference
Detailed Description
SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm 4.8Mbps On-Board, Trace
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.575GHz
Sensitivity
-163dBm
Data Rate (Max)
4.8Mbps
Modulation or Protocol
GPS
Applications
General Purpose
Current - Receiving
40mA
Data Interface
-
Memory Size
-
Antenna Connector
On-Board, Trace
Features
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
21-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes