cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5135H

DigiKey Part Number
1829-A5135HTR-ND - Tape & Reel (TR)
1829-A5135HCT-ND - Cut Tape (CT)
1829-A5135HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A5135H
Description
ANTENNA RCVR SIRFSTAR V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
SiRFstarV™ RF Receiver GLONASS, GPS 1.575GHz, 1.602GHz -165dBm 9.6kBaud On-Board, Patch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz, 1.602GHz
Sensitivity
-165dBm
Data Rate (Max)
9.6kBaud
Modulation or Protocol
GLONASS, GPS
Applications
GPS Receiver
Current - Receiving
22mA ~ 50mA
Data Interface
I2C, SPI, UART
Memory Size
512kB Flash
Antenna Connector
On-Board, Patch
Features
9600 bit rate
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
22-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$271.43000$271.43
10$237.23300$2,372.33
25$225.38360$5,634.59
100$209.13990$20,913.99
250$199.42832$49,857.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$171.63444$85,817.22
Manufacturers Standard Package