RF Directional Coupler General Purpose 5MHz ~ 1.225GHz 7.5dB 2W 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACP-011051

DigiKey Part Number
1465-1840-2-ND - Tape & Reel (TR)
1465-1840-1-ND - Cut Tape (CT)
1465-1840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MACP-011051
Description
7.5DB COUPLER 5 - 1225 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 5MHz ~ 1.225GHz 7.5dB 2W 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 1.225GHz
Coupling Factor
7.5dB
Applications
General Purpose
Insertion Loss
-
Power - Max
2W
Isolation
42dB
Return Loss
26dB
Package / Case
5-SMD Module
Supplier Device Package
5-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,744
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.01000$23.01
10$19.89000$198.90
25$18.79080$469.77
100$17.27730$1,727.73
250$16.37020$4,092.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$15.21424$13,692.82
1,800$14.63948$26,351.06
2,700$14.31892$38,661.08
4,500$13.93062$62,687.79
Manufacturers Standard Package