
MACP-011068 | |
|---|---|
DigiKey Part Number | 1465-MACP-011068TR-ND - Tape & Reel (TR) 1465-MACP-011068CT-ND - Cut Tape (CT) 1465-MACP-011068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACP-011068 |
Description | COUPLER,17.3 DB,5-2000MHZ,FR4, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 2GHz 17.3dB 2W 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 2GHz | |
Coupling Factor | 17.3dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 2W | |
Isolation | 23dB | |
Return Loss | 23dB | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.30000 | $39.30 |
| 10 | $33.97100 | $339.71 |
| 25 | $32.12320 | $803.08 |
| 100 | $29.59000 | $2,959.00 |
| 250 | $28.07116 | $7,017.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $26.13789 | $23,524.10 |
| 1,800 | $25.17725 | $45,319.05 |
| 2,700 | $24.64145 | $66,531.91 |

