
MACP-011031 | |
|---|---|
DigiKey Part Number | 1465-MACP-011031TR-ND - Tape & Reel (TR) 1465-MACP-011031CT-ND - Cut Tape (CT) 1465-MACP-011031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MACP-011031 |
Description | COUPLER 14DB, 75 OHMS, 3250MHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 3.25GHz 14.5dB 500mW 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 3.25GHz | |
Coupling Factor | 14.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 500mW | |
Isolation | 22dB | |
Return Loss | 14dB | |
Package / Case | 5-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.01000 | $23.01 |
| 10 | $19.89000 | $198.90 |
| 25 | $18.79080 | $469.77 |
| 100 | $17.27730 | $1,727.73 |
| 250 | $16.37020 | $4,092.55 |
| 500 | $15.72894 | $7,864.47 |
| 1,000 | $15.12464 | $15,124.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $14.55513 | $29,110.26 |
| 4,000 | $14.01865 | $56,074.60 |


