
CMPA5259050D1 | |
---|---|
DigiKey Part Number | 1465-CMPA5259050D1-ND |
Manufacturer | |
Manufacturer Product Number | CMPA5259050D1 |
Description | MMIC DIE, 5.2GHZ-5.9GHZ, G28V5, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 5GHz ~ 5.9GHz Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 5GHz ~ 5.9GHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | 500mA | |
Test Frequency | 5.2GHz ~ 5.55GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6,089.20400 | $60,892.04 |