cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPA2735075D

DigiKey Part Number
1465-CMPA2735075D-ND
Manufacturer
Manufacturer Product Number
CMPA2735075D
Description
75W, GAN MMIC POWER AMPLIFIER, 2
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2.7GHz ~ 3.5GHz Die
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Frequency
2.7GHz ~ 3.5GHz
P1dB
-
Gain
30dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
28V
Current - Supply
-
Test Frequency
3.5GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
25$3,662.61160$91,565.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.