
SST-90-W65S-F11-N3102 | |
---|---|
DigiKey Part Number | 1214-1021-ND |
Manufacturer | |
Manufacturer Product Number | SST-90-W65S-F11-N3102 |
Description | LED SST-90 COOL WHITE 6500K 3SMD |
Customer Reference | |
Detailed Description | LED Lighting SST-90 White, Cool 6500K 3.25V 3.15A 100° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 975lm (950lm ~ 1000lm) | |
Current - Test | 3.15A | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 95 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 9A | |
Viewing Angle | 100° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.067" (1.71mm) | |
Thermal Resistance of Package | 0.64°C/W |