PLAL0133
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLAL0133

PLAL0133

DigiKey Part Number
1621-1138-ND
Manufacturer
Manufacturer Product Number
PLAL0133
Description
LENS CLR 150X90DEG ELLIPTIC/OVAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 150° x 90° Elliptical/Oval
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Square with Domed Top
Lens Size
49.96mm x 49.96mm
Lens Transparency
Diffused
Optical Pattern
Elliptical/Oval
Viewing Angle
150° x 90°
For Use With/Related Manufacturer
Cree, Lumileds, Luminus, Osram
Material
Acrylic
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
40$35.09600$1,403.84
Manufacturers Standard Package