


SDS120J003D3-ISARH | |
|---|---|
DigiKey Part Number  | 1214-SDS120J003D3-ISARHTR-ND - Tape & Reel (TR) 1214-SDS120J003D3-ISARHCT-ND - Cut Tape (CT) 1214-SDS120J003D3-ISARHDKR-ND - Digi-Reel®  | 
Manufacturer  | Sanan Power Semiconductor  | 
Manufacturer Product Number  | SDS120J003D3-ISARH  | 
Description  | DIODE SIL CARB 1200V 3A TO2522L  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 1200 V 3A Surface Mount TO-252-2L  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 1200 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.35 V @ 3 A  | |
Speed  | No Recovery Time > 500mA (Io)  | |
Reverse Recovery Time (trr)  | 0 ns  | |
Current - Reverse Leakage @ Vr  | 12 µA @ 1200 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | TO-252-2L  | |
Operating Temperature - Junction  | -55°C ~ 175°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $16.89000 | $16.89 | 
| 10 | $12.23800 | $122.38 | 
| 100 | $8.96540 | $896.54 | 
| 500 | $7.19156 | $3,595.78 | 
| 1,000 | $7.11503 | $7,115.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $6.39430 | $15,985.75 | 
| 5,000 | $6.12702 | $30,635.10 | 
| 7,500 | $6.09763 | $45,732.22 | 





