MFR Recommended



SML-LXR44SRC-TR | |
|---|---|
DigiKey Part Number | 67-1827-2-ND - Tape & Reel (TR) 67-1827-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SML-LXR44SRC-TR |
Description | LED RED CLEAR BOOMERANG SMD R/A |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 2-SMD, Boomerang |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |


