


SML-LXR44SIC-TR | |
|---|---|
DigiKey Part Number | 67-2029-2-ND - Tape & Reel (TR) 67-2029-1-ND - Cut Tape (CT) 67-2029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR44SIC-TR |
Description | LED RED CLEAR BOOMERANG SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $5.14000 | $51.40 |
| 100 | $3.77820 | $377.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.17138 | $1,585.69 |
| 1,000 | $2.97271 | $2,972.71 |
| 1,500 | $2.87065 | $4,305.97 |
| 2,500 | $2.75535 | $6,888.38 |
| 3,500 | $2.68671 | $9,403.49 |
| 5,000 | $2.61973 | $13,098.65 |
| 12,500 | $2.47178 | $30,897.25 |
| 25,000 | $2.37970 | $59,492.50 |


