GER-20ST_12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GER-M10ST_12V

DigiKey Part Number
5952-GER-M10ST_12V-ND
Manufacturer
Manufacturer Product Number
GER-M10ST_12V
Description
600V PRE-CHARGE RELAY FOR AUTOMO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 10 A 12VDC Coil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LS e-Mobility Solutions
Series
Packaging
Box
Part Status
Active
Mounting Type
-
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
600VDC - Max
Features
Sealed - Hermetically
Termination Style
-
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$347.72000$347.72
10$309.66400$3,096.64
25$295.68680$7,392.17
50$285.52800$14,276.40
100$275.70920$27,570.92
250$263.23924$65,809.81
Manufacturers Standard Package