
HAT 1500-S | |
|---|---|
DigiKey Part Number  | HAT1500-S-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HAT 1500-S  | 
Description  | CURRENT SENSOR HE/OL 1500A  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Current Sensor 1500A 1 Channel Hall Effect, Open Loop Bidirectional Module  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
For Measuring  | AC/DC  | |
Sensor Type  | ||
Current - Sensing  | ||
Number of Channels  | 1  | |
Output  | Ratiometric, Voltage  | |
Sensitivity  | -  | |
Frequency  | DC ~ 25kHz  | |
Linearity  | ±1%  | |
Accuracy  | ±1%  | |
Voltage - Supply  | ±15V  | |
Response Time  | 5µs  | |
Current - Supply (Max)  | 15mA  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Bidirectional  | |
Mounting Type  | ||
Package / Case  | Module  | |
Supplier Device Package  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $559.27000 | $559.27 | 
| 5 | $516.61200 | $2,583.06 | 
| 20 | $486.37700 | $9,727.54 | 
| 40 | $473.15825 | $18,926.33 | 
| 60 | $465.95633 | $27,957.38 | 
| 100 | $457.38840 | $45,738.84 | 




