Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V575LS40APX2855 | |
|---|---|
DigiKey Part Number | V575LS40APX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V575LS40APX2855 |
Description | VARISTOR 910V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 120J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 MHz |
Maximum AC Volts 575 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 730 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 910 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V575LA40AP | Littelfuse Inc. | 0 | F3027-ND | $8.39000 | Parametric Equivalent |
| V575LA40APX1347 | Littelfuse Inc. | 0 | V575LA40APX1347-ND | $5.36831 | Parametric Equivalent |
| V575LA40APX2855 | Littelfuse Inc. | 0 | V575LA40APX2855-ND | $5.36831 | Parametric Equivalent |
| V575LC40AP | Littelfuse Inc. | 2,500 | V575LC40AP-ND | $8.39000 | Parametric Equivalent |
| V575LC40APX2855 | Littelfuse Inc. | 0 | V575LC40APX2855-ND | $5.36831 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $5.36831 | $17,178.59 |



