910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V575LT40AP

DigiKey Part Number
18-V575LT40APTR-ND - Tape & Reel (TR)
18-V575LT40APCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V575LT40AP
Description
VARISTOR 910V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
575 V
Maximum DC Volts
730 V
Varistor Voltage (Min)
819 V
Varistor Voltage (Typ)
910 V
Varistor Voltage (Max)
1.001 kV
Current - Surge
4.5 kA
Energy
120J
Number of Circuits
1
Capacitance @ Frequency
220 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,759
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.87000$9.87
10$7.12000$71.20
25$6.43240$160.81
100$5.68190$568.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$4.39153$1,756.61
800$4.23058$3,384.46
1,200$4.15001$4,980.01
2,000$4.06072$8,121.44
2,800$4.00854$11,223.91
4,000$3.96482$15,859.28
Manufacturers Standard Package