


V575LC40AP | |
|---|---|
DigiKey Part Number | V575LC40AP-ND |
Manufacturer | |
Manufacturer Product Number | V575LC40AP |
Description | VARISTOR 910V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 575 V | |
Maximum DC Volts | 730 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 4.5 kA | |
Energy | 120J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $6.04300 | $60.43 |
| 25 | $5.46240 | $136.56 |
| 100 | $4.82440 | $482.44 |
| 250 | $4.51984 | $1,129.96 |
| 500 | $4.33618 | $2,168.09 |
| 1,000 | $4.18507 | $4,185.07 |
| 2,500 | $4.02558 | $10,063.95 |
| 5,000 | $3.96482 | $19,824.10 |

