V3.5MLA0805LH is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,387
Unit Price: $6.42000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 19,281
Unit Price: $2.96000
Datasheet
ML, MLE 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML, MLE 0805
Building Automation – Protect/Sense/Control

V3.5MLA0805LH

DigiKey Part Number
F2207TR-ND - Tape & Reel (TR)
F2207CT-ND - Cut Tape (CT)
F2207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V3.5MLA0805LH
Description
VARISTOR 5.35V 40A 0805
Customer Reference
Detailed Description
5.35 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Maximum AC Volts
2.5 V
Maximum DC Volts
3.5 V
Varistor Voltage (Min)
3.7 V
Varistor Voltage (Typ)
5.35 V
Varistor Voltage (Max)
7 V
Current - Surge
40 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
1380 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types