


V3.5MLA0805LNH | |
|---|---|
DigiKey Part Number | F3811TR-ND - Tape & Reel (TR) F3811CT-ND - Cut Tape (CT) F3811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3.5MLA0805LNH |
Description | VARISTOR 5.35V 40A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.35 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 2.5 V | |
Maximum DC Volts | 3.5 V | |
Varistor Voltage (Min) | 3.7 V | |
Varistor Voltage (Typ) | 5.35 V | |
Varistor Voltage (Max) | 7 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1380 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.24400 | $22.44 |
| 25 | $1.99720 | $49.93 |
| 100 | $1.72720 | $172.72 |
| 250 | $1.59776 | $399.44 |
| 500 | $1.52010 | $760.05 |
| 1,000 | $1.45613 | $1,456.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.24972 | $3,124.30 |
| 5,000 | $1.21307 | $6,065.35 |
| 7,500 | $1.19472 | $8,960.40 |
| 12,500 | $1.18706 | $14,838.25 |


