V275LT10P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,598
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.93841
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.55352
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.75989
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.93842
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 27
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.93842
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.93842
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,000
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.02704
Datasheet
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V275LT10P

DigiKey Part Number
V275LT10P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V275LT10P
Description
VARISTOR 430V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
369 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
2.5 kA
Energy
45J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.75989$8,799.45