430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V275LS10P

DigiKey Part Number
F5600TR-ND - Tape & Reel (TR)
F5600CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V275LS10P
Description
VARISTOR 430V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
369 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
2.5 kA
Energy
45J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.18400$11.84
25$1.04240$26.06
100$0.88870$88.87
250$0.81524$203.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.65460$327.30
1,000$0.62360$623.60
1,500$0.60806$912.09
2,500$0.59086$1,477.15
3,500$0.58079$2,032.77
5,000$0.57110$2,855.50
Manufacturers Standard Package