Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V275LA10PX1347 | |
|---|---|
DigiKey Part Number | V275LA10PX1347-ND |
Manufacturer | |
Manufacturer Product Number | V275LA10PX1347 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 45J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 369 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V275LA10P | Littelfuse Inc. | 5,581 | F3014-ND | $3.70000 | Parametric Equivalent |
| V275LA10PX2855 | Littelfuse Inc. | 0 | V275LA10PX2855-ND | $1.70925 | Parametric Equivalent |
| V275LC10P | Littelfuse Inc. | 0 | V275LC10P-ND | $1.93715 | Parametric Equivalent |
| V275LC10PX2855 | Littelfuse Inc. | 0 | V275LC10PX2855-ND | $2.13213 | Parametric Equivalent |
| V275LS10P | Littelfuse Inc. | 5,027 | F5600CT-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $2.13213 | $9,594.59 |



