V24ZA50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 6,552
Unit Price: $6.08000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.87795
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.02165
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.15866
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,783
Unit Price: $6.08000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.84162
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.11944
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4
Unit Price: $655.16000
Datasheet
ZA-ZU Series-20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZA-ZU Series-20mm
Building Automation – Protect/Sense/Control

V24ZA50

DigiKey Part Number
V24ZA50-ND
Manufacturer
Manufacturer Product Number
V24ZA50
Description
VARISTOR 23V 2KA DISC 20MM
Customer Reference
Detailed Description
23 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
20.7 V
Varistor Voltage (Typ)
23 V
Varistor Voltage (Max)
25.3 V
Current - Surge
2 kA
Energy
100J
Number of Circuits
1
Capacitance @ Frequency
18000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes