23 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V24ZTX50

DigiKey Part Number
1294-V24ZTX50-CHP
Manufacturer
Manufacturer Product Number
V24ZTX50
Description
VARISTOR 23V 2KA DISC 20MM
Customer Reference
Detailed Description
23 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
20.7 V
Varistor Voltage (Typ)
23 V
Varistor Voltage (Max)
25.3 V
Current - Surge
2 kA
Energy
100J
Number of Circuits
1
Capacitance @ Frequency
18000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
1294-V24ZTX50-CHP
QuantityUnit PriceExt Price
1$655.99000$655.99
Manufacturers Standard Package