Similar

V24ZA50PX10 | |
|---|---|
DigiKey Part Number | V24ZA50PX10-ND |
Manufacturer | |
Manufacturer Product Number | V24ZA50PX10 |
Description | VARISTOR 23V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 23 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 25.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 100J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 18000 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 20.7 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 23 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-20D220K | Bourns Inc. | 1,660 | MOV-20D220K-ND | $6.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.58813 | $5,382.19 |


