Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V220ZA05 | |
|---|---|
DigiKey Part Number | V220ZA05-ND |
Manufacturer | |
Manufacturer Product Number | V220ZA05 |
Description | VARISTOR 220V 400A DISC 5MM |
Customer Reference | |
Detailed Description | 220 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 400 A | |
Energy | 6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 95 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |



