Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V220ZC05PX2855 | |
|---|---|
DigiKey Part Number | V220ZC05PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V220ZC05PX2855 |
Description | VARISTOR 220V 400A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 6J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 95 pF @ 1 MHz |
Maximum AC Volts 140 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V220ZA05P | Littelfuse Inc. | 2,924 | F3049-ND | $4.44000 | Parametric Equivalent |
| V220ZA05PX1347 | Littelfuse Inc. | 0 | V220ZA05PX1347-ND | $2.60819 | Parametric Equivalent |
| V220ZA05PX2855 | Littelfuse Inc. | 0 | V220ZA05PX2855-ND | $2.60819 | Parametric Equivalent |
| V220ZC05P | Littelfuse Inc. | 0 | V220ZC05P-ND | $2.37396 | Parametric Equivalent |
| V220ZS05P | Littelfuse Inc. | 0 | V220ZS05P-ND | $2.37396 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.60819 | $26,081.90 |







