TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMF4L85A

DigiKey Part Number
F7559TR-ND - Tape & Reel (TR)
F7559CT-ND - Cut Tape (CT)
F7559DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMF4L85A
Description
TVS DIODE 85VWM 137VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
137V Clamp 2.9A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,373
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.15100$21.51
100$1.14130$114.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.13312$3,399.36
6,000$1.05101$6,306.06
9,000$1.02999$9,269.91
15,000$0.91656$13,748.40
Manufacturers Standard Package