
2ED2772S01GXTMA1 | |
---|---|
DigiKey Part Number | 448-2ED2772S01GXTMA1TR-ND - Tape & Reel (TR) 448-2ED2772S01GXTMA1CT-ND - Cut Tape (CT) 448-2ED2772S01GXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2772S01GXTMA1 |
Description | IC GATE DRVR HALF-BRIDGE VSON-10 |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-VSON-10-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 7V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 1A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 140 V | |
Rise / Fall Time (Typ) | 24ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | PG-VSON-10-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.09000 | $13.09 |
10 | $9.57400 | $95.74 |
25 | $8.69960 | $217.49 |
100 | $7.73150 | $773.15 |
250 | $7.27052 | $1,817.63 |
500 | $6.99260 | $3,496.30 |
1,000 | $6.76391 | $6,763.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.48125 | $19,443.75 |
6,000 | $6.34295 | $38,057.70 |
9,000 | $6.27370 | $56,463.30 |