TPSMB15A-VR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 54,876
Unit Price: $2.13000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $97.50563
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $82.11000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,000
Unit Price: $3.94000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,081
Unit Price: $4.76000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 3,439
Unit Price: $4.52000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.25034
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.35076
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.42551
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.73000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.53944
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.27854
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 459
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 645
Unit Price: $3.28000
Datasheet
SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB15A-VR

DigiKey Part Number
TPSMB15A-VRTR-ND - Tape & Reel (TR)
TPSMB15A-VRCT-ND - Cut Tape (CT)
TPSMB15A-VRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB15A-VR
Description
TVS DIODE 15VWM 24.4VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.41229$4,236.87
6,000$1.35482$8,128.92
9,000$1.32772$11,949.48
15,000$1.19696$17,954.40
Manufacturers Standard Package