
P6SMBJ15A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ15A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ15A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ15A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ15A-AU_R1_000A1 |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.86049 | $688.39 |
| 1,600 | $0.76819 | $1,229.10 |
| 2,400 | $0.72106 | $1,730.54 |
| 4,000 | $0.66804 | $2,672.16 |
| 5,600 | $0.63661 | $3,565.02 |
| 8,000 | $0.60605 | $4,848.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.15400 | $21.54 |
| 100 | $1.35330 | $135.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.21200 | $22.12 |
| 100 | $1.49630 | $149.63 |

