Parametric Equivalent
Parametric Equivalent



TMOV20RP750ML2B7 | |
|---|---|
DigiKey Part Number | TMOV20RP750ML2B7-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP750ML2B7 |
Description | VARISTOR 1.2KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 750 V | |
Maximum DC Volts | 970 V | |
Varistor Voltage (Min) | 1.08 kV | |
Varistor Voltage (Typ) | 1.2 kV | |
Varistor Voltage (Max) | 1.32 kV | |
Current - Surge | 10 kA | |
Energy | 480J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 175 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm 3-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $13.55369 | $16,264.43 |


