TMOV20RP750M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $13.55369
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $13.55369
Datasheet
1.2 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Building Automation – Protect/Sense/Control

TMOV20RP750M

DigiKey Part Number
F4063-ND
Manufacturer
Manufacturer Product Number
TMOV20RP750M
Description
VARISTOR 1.2KV 10KA DISC 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
750 V
Maximum DC Volts
970 V
Varistor Voltage (Min)
1.08 kV
Varistor Voltage (Typ)
1.2 kV
Varistor Voltage (Max)
1.32 kV
Current - Surge
10 kA
Energy
480J
Number of Circuits
1
Capacitance @ Frequency
175 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Disc 20mm 3-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.72000$20.72
10$15.44800$154.48
25$14.13440$353.36
200$12.15715$2,431.43
400$11.71565$4,686.26
600$11.49462$6,896.77
1,000$11.24964$11,249.64
2,600$11.00138$28,603.59
Manufacturers Standard Package