TMOV20RP750ML1B7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $20.72000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $13.55369
Datasheet
1.2 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Building Automation – Protect/Sense/Control

TMOV20RP750ML1B7

DigiKey Part Number
TMOV20RP750ML1B7-ND
Manufacturer
Manufacturer Product Number
TMOV20RP750ML1B7
Description
VARISTOR 1.2KV 10KA DISC 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
750 V
Maximum DC Volts
970 V
Varistor Voltage (Min)
1.08 kV
Varistor Voltage (Typ)
1.2 kV
Varistor Voltage (Max)
1.32 kV
Current - Surge
10 kA
Energy
480J
Number of Circuits
1
Capacitance @ Frequency
175 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Disc 20mm 3-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,200$13.55369$16,264.43