
SZSMF4L70CAT3G | |
---|---|
DigiKey Part Number | 18-SZSMF4L70CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L70CAT3GCT-ND - Cut Tape (CT) 18-SZSMF4L70CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L70CAT3G |
Description | TVS DIODE 70VWM 113VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.35000 | $33.50 |
100 | $2.33190 | $233.19 |
500 | $1.79820 | $899.10 |
1,000 | $1.48619 | $1,486.19 |
2,000 | $1.48484 | $2,969.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.44842 | $7,242.10 |
10,000 | $1.35991 | $13,599.10 |
15,000 | $1.19896 | $17,984.40 |
25,000 | $1.06538 | $26,634.50 |