
CD214A-B1100R | |
---|---|
DigiKey Part Number | CD214A-B1100RTR-ND - Tape & Reel (TR) CD214A-B1100RCT-ND - Cut Tape (CT) CD214A-B1100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214A-B1100R |
Description | DIODE SCHOTTKY 100V 1A 2SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-B1100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.47000 | $24.70 |
100 | $1.87200 | $187.20 |
500 | $1.49246 | $746.23 |
1,000 | $1.33671 | $1,336.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88963 | $2,668.89 |
6,000 | $0.83966 | $5,037.96 |
9,000 | $0.82320 | $7,408.80 |